Add To Favorites
DSILC6-4P6 Clamp Ipp Tvs Diode Surface Mount SOT-666
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.08700 $10.87
100 0.83310 $83.31
500 0.65858 $329.29
1,000 0.52687 $526.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-5544-6-ND
Copy   497-5544-6-ND
Quantity Available 152,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSILC6-4P6

Copy   DSILC6-4P6
Description TVS DIODE 5V SOT666
Copy   TVS DIODE 5V SOT666
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-666

Copy    Clamp  Ipp Tvs Diode Surface Mount SOT-666
Documents & Media
Datasheets DSILC6-4xx
Other Related Documents DSILC6-4xx View All Specifications
DSILC6-4xx View All Specifications
Catalog Page 2174 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series DSI
Packaging ? Digi-Reel® ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 120W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 2pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
Base Part Number DSILC6-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCH002V2 - STMicroelectronics | 497-10518-ND DigiKey Electronics
  • STEVAL-CCH002V2
  • STMicroelectronics
  • BOARD EVAL HDMI VIDEO SWITCH
  • Unit Price $324.80000
  • 497-10518-ND
You May Also Be Interested In
  • LTST-C170KGKT - Lite-On Inc. | 160-1414-1-ND DigiKey Electronics
  • LTST-C170KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.55000
  • 160-1414-1-ND
  • 345 - Keystone Electronics | 36-345-ND DigiKey Electronics
  • 345
  • Keystone Electronics
  • WASHER FLAT #4 NYLON
  • Unit Price $0.15000
  • 36-345-ND
  • MAX202IPWR - Texas Instruments | 296-18485-1-ND DigiKey Electronics
  • MAX202IPWR
  • Texas Instruments
  • IC TXRX DUAL RS232 5V 16-TSSOP
  • Unit Price $1.80000
  • 296-18485-1-ND
  • SN65HVD1050DR - Texas Instruments | 296-26335-1-ND DigiKey Electronics
  • SN65HVD1050DR
  • Texas Instruments
  • IC EMC CAN TRANSCEIVER 8-SOIC
  • Unit Price $2.10000
  • 296-26335-1-ND
  • 0533980971 - Molex | WM7613CT-ND DigiKey Electronics
  • 0533980971
  • Molex
  • CONN HEADER SMD 9POS 1.25MM
  • Unit Price $2.68000
  • WM7613CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-5544-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5544-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.49364
  • Cut Tape (CT) ? : 497-5544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 152,381 - Immediate
  • Unit Price: $1.32000

04:36:51 6/25/2019