Add To Favorites
DSILC6-4F2 Clamp Ipp Tvs Diode Surface Mount 6-FlipChip (1.57x1.1)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.14800 $11.48
100 0.88070 $88.07
500 0.69618 $348.09
1,000 0.55694 $556.94
2,500 0.50474 $1,261.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-6116-6-ND
Copy   497-6116-6-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSILC6-4F2

Copy   DSILC6-4F2
Description TVS DIODE 5V 6FLIPCHIP
Copy   TVS DIODE 5V 6FLIPCHIP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 6-FlipChip (1.57x1.1)

Copy    Clamp  Ipp Tvs Diode Surface Mount 6-FlipChip (1.57x1.1)
Documents & Media
Datasheets DSILC6-4xx
Other Related Documents DSILC6-4xx View All Specifications
DSILC6-4xx View All Specifications
Catalog Page 2174 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series DSI
Packaging ? Digi-Reel® ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 120W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-UFBGA, FCBGA
Supplier Device Package 6-FlipChip (1.57x1.1)
Base Part Number DSILC6-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6116-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6116-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.48583
  • Cut Tape (CT) ? : 497-6116-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.39000

09:06:25 7/22/2019