CAD | USD
Favorite

CS30BL Current Sense Amplifier 1 Circuit SOT-23-5
Price & Procurement
3,177 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.69700 $16.97
25 1.61040 $40.26
100 1.23650 $123.65
250 1.09276 $273.19
500 1.03524 $517.62
1,000 0.80517 $805.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14609-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.74263
  • Cut Tape (CT)  : 497-14609-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,177 - Immediate
  • Unit Price: $1.90000

CS30BL

Datasheet
Digi-Key Part Number 497-14609-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS30BL
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Copy  
Documents & Media
Datasheets CS30
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.9V/µs
-3db Bandwidth 670kHz
Current - Input Bias 5.5µA
Voltage - Input Offset 200µV
Current - Supply 165µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number CS30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA214AIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

$2.29000 Details

TSC888CILT

IC CURR SENSE 1 CIRCUIT SOT23-5

STMicroelectronics

$1.90000 Details

INA211AIDCKT

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

$2.36000 Details

INA240A1PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

$4.05000 Details

INA180A2IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

$0.89000 Details

TSC103IPT

IC CURR SENSE 1 CIRCUIT 8TSSOP

STMicroelectronics

$3.53000 Details
Additional Resources
Standard Package 1
Other Names 497-14609-6