CAD | USD
Favorite

BZW50-27B 62V Clamp 968A (8/20µs) Ipp Tvs Diode Through Hole R-6
Price & Procurement
145 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69800 $36.98
25 3.49560 $87.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 497-12040-3-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $2.71510

BZW50-27B

Datasheet
Digi-Key Part Number 497-12040-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BZW50-27B
Copy  
Description TVS DIODE 27V 62V R-6
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

62V Clamp 968A (8/20µs) Ipp Tvs Diode Through Hole R-6

Copy  
Documents & Media
Datasheets BZW50-10, B,180, B
Other Related Documents BZW50 View All Specifications
Simulation Models BZW50 Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series BZW50, TRANSIL™
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 27V
Voltage - Breakdown (Min) 30V
Voltage - Clamping (Max) @ Ipp 62V
Current - Peak Pulse (10/1000µs) 968A (8/20µs)
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3500pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Base Part Number BZW50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-12040-1