CAD | USD
Favorite

BAT41ZFILM Diode Schottky 100V 200mA (DC) Surface Mount SOD-123
Price & Procurement
9,310 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.49200 $4.92
100 0.30620 $30.62
500 0.20952 $104.76
1,000 0.16115 $161.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5558-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14995
  • Cut Tape (CT)  : 497-5558-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,310 - Immediate
  • Unit Price: $0.70000

BAT41ZFILM

Datasheet
Digi-Key Part Number 497-5558-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT41ZFILM
Copy  
Description DIODE SCHOTTKY 100V 200MA SOD123
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 200mA (DC) Surface Mount SOD-123

Copy  
Documents & Media
Datasheets BAT41
Other Related Documents BAT41 View All Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction 150°C (Max)
Base Part Number BAT41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STEVAL-ISA153V1

EVAL BOARD FOR VIPER38

STMicroelectronics

$98.45000 Details

STEVAL-ISA193V1

15 W, 5 V- 3 A OUTPUT CC PRIMARY

STMicroelectronics

$75.73000 Details

STEVAL-ISA182V1

EVAL BOARD FOR VIPER38HD

STMicroelectronics

$70.05000 Details

STEVAL-ISA140V1

BOARD EVAL 12V 15W VIPER37HE

STMicroelectronics

$104.13000 Details

STEVAL-ISA183V1

16 W TRIPLE OUTPUT QUASI RESONAN

STMicroelectronics

$73.84000 Details

STEVAL-ISA179V1

EVAL BOARD FOR VIPER0P

STMicroelectronics

$32.23000 Details
You May Also Be Interested In

TS432ILT

IC VREF SHUNT 10V 1% SOT23-3

STMicroelectronics

$1.15000 Details

STPS5H100B-TR

DIODE SCHOTTKY 100V 5A DPAK

STMicroelectronics

$1.32000 Details

MMSZ5248B-E3-08

DIODE ZENER 18V 500MW SOD123

Vishay Semiconductor Diodes Division

$0.41000 Details

STTH1L06A

DIODE GEN PURP 600V 1A SMA

STMicroelectronics

$0.79000 Details

MRA4007T3G

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

$0.44000 Details

744821120

CMC 20MH 500MA 2LN TH

Würth Elektronik

$5.50000 Details
Additional Resources
Standard Package 1
Other Names 497-5558-6