CAD | USD
Favorite

2STD1665T4 Bipolar (BJT) Transistor NPN 65V 6A 15W Surface Mount DPAK
Price & Procurement
8,640 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.14800 $11.48
25 1.08960 $27.24
100 0.81730 $81.73
250 0.80944 $202.36
500 0.69270 $346.35
1,000 0.56427 $564.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5236-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.57534
  • Cut Tape (CT)  : 497-5236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,640 - Immediate
  • Unit Price: $1.36000

2STD1665T4

Datasheet
Digi-Key Part Number 497-5236-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2STD1665T4
Copy  
Description TRANS NPN 65V 6A DPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 65V 6A 15W Surface Mount DPAK

Copy  
Documents & Media
Datasheets 2STD1665
Other Related Documents 2STD1665 View All Specifications
Simulation Models 2STD1665 Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 380mV @ 300mA, 6A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 1V
Power - Max 15W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number 2STD1665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD3055T4

TRANS NPN 60V 10A DPAK

STMicroelectronics

$1.44000 Details

MJD44H11T4

TRANS NPN 80V 8A DPAK

STMicroelectronics

$0.99000 Details

2STN1550

TRANS NPN 50V 5A SOT-223

STMicroelectronics

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 497-5236-6