Add To Favorites
VFR1105W-6C9-TR Red 629nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.50300 $5.03
25 0.41040 $10.26
100 0.32840 $32.84
250 0.27708 $69.27
500 0.23602 $118.01
1,000 0.18473 $184.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 404-1321-1-ND
Copy   404-1321-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VFR1105W-6C9-TR

Copy   VFR1105W-6C9-TR
Description LED RED CLEAR SMD
Copy   LED RED CLEAR SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Red 629nm LED Indication - Discrete 1.9V 1206 (3216 Metric)

Copy   Red 629nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Documents & Media
Datasheets VFR1105W-6C9-TR
Product Attributes Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 985mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 629nm
Wavelength - Peak 635nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 (1206)
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • APTD3216SECK - Kingbright | 754-1156-1-ND DigiKey Electronics
  • APTD3216SECK
  • Kingbright
  • LED ORANGE CLEAR 2SMD
  • Unit Price $0.63000
  • 754-1156-1-ND
  • 259 - Adafruit Industries LLC | 1528-1996-ND DigiKey Electronics
  • 259
  • Adafruit Industries LLC
  • USB LIION/LIPOLY CHARGER - V1.2
  • Unit Price $19.34000
  • 1528-1996-ND
Additional Resources
Standard Package ? 1
Other Names 404-1321-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1321-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16393
  • Digi-Reel® ? : 404-1321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:57:27 6/16/2019