Add To Favorites
Product Overview
Digi-Key Part Number 1263-RSF2JBR330-CHP
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF2JBR330

Description RES 0.33 OHM 2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

330 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film

Documents & Media
Datasheets RSF, RSMF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance 330 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RSF2JTR330CT-ND RSF2JTR330 Stackpole Electronics Inc. Cut Tape (CT) ? 4,643 - Immediate
$0.58000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RSF2JTR330TR-ND RSF2JTR330 Stackpole Electronics Inc. Tape & Reel (TR) ? 4,000 - Immediate
$0.07546 1,000
Additional Resources
Standard Package ? 1,000

08:46:05 5/27/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.06414 $64.14
2,000 0.05943 $118.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback