CAD | USD
Favorite

Price & Procurement
91,259 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.61200 $6.12
100 0.31840 $31.84
1,000 0.17144 $171.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RPC2512JT10K0TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: $0.15029
  • Cut Tape (CT)  : RPC2512JT10K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,259 - Immediate
  • Unit Price: $0.86000

RPC2512JT10K0

Datasheet
Digi-Key Part Number RPC2512JT10K0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RPC2512JT10K0
Copy  
Description RES 10K OHM 5% 1.5W 2512
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 kOhms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information Stackpole RoHS3 Series List
Featured Product RPC Series Thick Film Chip Resistors
Mfg CAD Models RPC.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RPC Series
EDA / CAD Models RPC2512JT10K0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RPC
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RPC251210K5%RDKR
RPC251210K5%RDKR-ND
RPC251210KJRDKR
RPC251210KJRDKR-ND
RPC2512JT10K0DKR