Add To Favorites
RNCF0603AKT10R0 10 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.32900 $13.29
100 0.96520 $96.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RNCF0603AKT10R0DKR-ND
Copy   RNCF0603AKT10R0DKR-ND
Quantity Available 3,407
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF0603AKT10R0

Copy   RNCF0603AKT10R0
Description RES 10 OHM 0.05% 1/10W 0603
Copy   RES 10 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy   10 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Featured Product RNCF Series
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 10 Ohms
Tolerance ±0.05%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCF0603AKT10R0DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF0603AKT10R0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.53852
  • Cut Tape (CT) ? : RNCF0603AKT10R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,407 - Immediate
  • Unit Price: $1.50000

21:17:07 6/24/2019