CAD | USD
Favorite

RMCF0603FT10R0 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
404,432 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.02400 $0.24
100 0.00990 $0.99
1,000 0.00447 $4.47
2,500 0.00387 $9.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0603FT10R0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 404,432 - Immediate
  • Unit Price: $0.00291
  • Cut Tape (CT)  : RMCF0603FT10R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 404,432 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : RMCF0603FG10R0TR-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00252

RMCF0603FT10R0

Datasheet
Digi-Key Part Number RMCF0603FT10R0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0603FT10R0
Copy  
Description RES 10 OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RMCF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
EDA / CAD Models RMCF0603FT10R0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-RMCF0603FT-02

RES KIT 10-97.6 1/10W 1920PCS

Stackpole Electronics Inc

$57.86000 Details
Additional Resources
Standard Package 1
Other Names RMCF0603FT10R0DKR
RMCF1/16101%RDKR
RMCF1/16101%RDKR-ND
RMCF1/1610FRDKR
RMCF1/1610FRDKR-ND