CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.25800 $12.58
100 0.91270 $91.27
1,000 0.53951 $539.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RHC2512FT2R49DKR-ND
Copy   RHC2512FT2R49DKR-ND
Quantity Available 34,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RHC2512FT2R49

Copy   RHC2512FT2R49
Description RES 2.49 OHM 1% 2W 2512
Copy   RES 2.49 OHM 1% 2W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.49 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy   2.49 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RHC Series
Resistor Packaging Spec
Product Training Modules RHC Power Resistors
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RHC Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2073 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RHC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2.49 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHC25122.491%RDKR
RHC25122.491%RDKR-ND
RHC25122.49FRDKR
RHC25122.49FRDKR-ND
RHC2512FT2R49DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHC2512FT2R49TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.48494
  • Cut Tape (CT) ? : RHC2512FT2R49CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,496 - Immediate
  • Unit Price: $1.42000

07:11:38 9/15/2019