CAD | USD
Favorite

HVCB2512BDE10M0 10 MOhms ±0.1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Pulse Withstanding Thick Film
Price & Procurement
1,418 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.21000 $22.21
10 20.19300 $201.93
100 14.38760 $1,438.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HVCB2512BDE10M0TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $12.48300
  • Cut Tape (CT)  : HVCB2512BDE10M0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,418 - Immediate
  • Unit Price: $22.21000

HVCB2512BDE10M0

Datasheet
Digi-Key Part Number HVCB2512BDE10M0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HVCB2512BDE10M0
Copy  
Description RES 10M OHM 0.1% 2W 2512
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 MOhms ±0.1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets HVC Series Datasheet
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information Stackpole RoHS3 Series List
Featured Product HVC Series High Voltage Chip Resistors
Mfg CAD Models HVC.stp
PCN Design/Specification HVC Series Specifications Upgrade 01/Mar/2012
HTML Datasheet Resistor Packaging Spec
HVC Series Datasheet
EDA / CAD Models HVCB2512BDE10M0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series HVC
Packaging Digi-Reel® 
Part Status Active
Resistance 10 MOhms
Tolerance ±0.1%
Power (Watts) 2W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.030" (0.76mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names HVCB2512BDE10M0DKR