Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.68100 $16.81
25 1.54520 $38.63
50 1.40980 $70.49
100 1.22000 $122.00
250 1.03020 $257.55
500 0.86756 $433.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSSH2728FT25L0CT-ND
Copy   CSSH2728FT25L0CT-ND
Quantity Available 4,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSSH2728FT25L0

Copy   CSSH2728FT25L0
Description RES 0.025 OHM 1% 4W 2827 WIDE
Copy   RES 0.025 OHM 1% 4W 2827 WIDE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Foil

Copy   25 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Foil
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Wide 2827 (7067 Metric), 2728
Supplier Device Package 2728
Size / Dimension 0.264" L x 0.283" W (6.71mm x 7.19mm)
Height - Seated (Max) 0.049" (1.24mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CSSH27280.0251%RCT
CSSH27280.0251%RCT-ND
CSSH27280.025FRCT
CSSH27280.025FRCT-ND
CSSH2728FT25L0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSSH2728FT25L0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.65561
  • Digi-Reel® ? : CSSH2728FT25L0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,225 - Immediate
  • Unit Price: Digi-Reel®

17:14:34 8/25/2019