CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.64000 $16.40
25 1.50800 $37.70
50 1.37580 $68.79
100 1.19050 $119.05
250 1.00532 $251.33
500 0.84658 $423.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CSS2725FT2L00DKR-ND
Copy   CSS2725FT2L00DKR-ND
Quantity Available 10,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSS2725FT2L00

Copy   CSS2725FT2L00
Description RES 0.002 OHM 1% 4W 2725
Copy   RES 0.002 OHM 1% 4W 2725
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil

Copy   2 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSS
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Nonstandard
Ratings AEC-Q200
Supplier Device Package 2725
Size / Dimension 0.268" L x 0.254" W (6.81mm x 6.45mm)
Height - Seated (Max) 0.053" (1.34mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CSS27250.0021%RDKR
CSS27250.0021%RDKR-ND
CSS27250.002FRDKR
CSS27250.002FRDKR-ND
CSS2725FT2L00DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSS2725FT2L00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.63975
  • Cut Tape (CT) ? : CSS2725FT2L00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,600 - Immediate
  • Unit Price: $1.85000

11:07:10 9/15/2019