Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.80500 $8.05
25 0.62760 $15.69
50 0.53080 $26.54
100 0.41830 $41.83
250 0.35388 $88.47
500 0.28956 $144.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CSRN2512FKR330DKR-ND
Copy   CSRN2512FKR330DKR-ND
Quantity Available 34,778
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSRN2512FKR330

Copy   CSRN2512FKR330
Description RES 0.33 OHM 1% 2W 2512
Copy   RES 0.33 OHM 1% 2W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy   330 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Documents & Media
Datasheets CSR, CSRN Series Datasheet
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
CSR, CSRN Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2077 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KIT-CSR2512FT - Stackpole Electronics Inc | KIT-CSR2512FT-ND DigiKey Electronics
  • KIT-CSR2512FT
  • Stackpole Electronics Inc
  • RES KIT 0.0005-0.75 2W 675PCS
  • Unit Price $135.08000
  • KIT-CSR2512FT-ND
Additional Resources
Standard Package ? 1
Other Names CSRN20.331%IDKR
CSRN20.331%IDKR-ND
CSRN20.33FIDKR
CSRN20.33FIDKR-ND
CSRN2512FKR330DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSRN2512FKR330TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $0.20473
  • Cut Tape (CT) ? : CSRN2512FKR330CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,778 - Immediate
  • Unit Price: $1.13000
  • Tape & Reel (TR) ? : CSRN2512FTR330-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19742

04:22:27 6/16/2019