CAD | USD
Favorite

Price & Procurement
85,422 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.74400 $7.44
25 0.60360 $15.09
50 0.52500 $26.25
100 0.43300 $43.30
250 0.37612 $94.03
500 0.30614 $153.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2010FK60L0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.22074
  • Cut Tape (CT)  : CSRN2010FK60L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,422 - Immediate
  • Unit Price: $1.00000
  • Tape & Reel (TR)  : CSRN2010FT60L0-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.21311

CSRN2010FK60L0

Datasheet
Digi-Key Part Number CSRN2010FK60L0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSRN2010FK60L0
Copy  
Description RES 0.06 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

60 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets CSR, CSRN Series Datasheet
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models CSRN.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
CSR, CSRN Series Datasheet
EDA / CAD Models CSRN2010FK60L0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 60 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2010FT

RESISTOR KIT 0.001-0.75 525PCS

Stackpole Electronics Inc

$121.20000 Details
Additional Resources
Standard Package 1
Other Names CSRN10.061%IDKR
CSRN10.061%IDKR-ND
CSRN10.06FIDKR
CSRN10.06FIDKR-ND
CSRN2010FK60L0DKR