Add To Favorites
SGNMA3T20005 2 ~ 20pF Trimmer Capacitor 1000V Side Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 55.49000 $55.49
10 52.41400 $524.14
100 43.52670 $4,352.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9069-ND
Copy   SG9069-ND
Quantity Available 288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNMA3T20005

Copy   SGNMA3T20005
Description CAP TRIMMER 2-20PF 1000V SMD
Copy   CAP TRIMMER 2-20PF 1000V SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 ~ 20pF Trimmer Capacitor 1000V Side Surface Mount

Copy   2 ~ 20pF Trimmer Capacitor 1000V Side Surface Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNMA3T
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 20pF
Adjustment Type Side
Voltage - Rated 1000V
Dielectric Material Polytetrafluoroethylene (PTFE)
Q @ Freq 2000 @ 100MHz
Size / Dimension 0.280" Dia (7.11mm)
Height - Seated (Max) 0.522" (13.26mm)
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Features Non-Magnetic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SGNMA3T20004 - Sprague-Goodman | SG9068-ND DigiKey Electronics
  • SGNMA3T20004
  • Sprague-Goodman
  • CAP TRIMMER 2-20PF 1000V TH
  • Unit Price $59.09000
  • SG9068-ND
  • SGNMA3T20009 - Sprague-Goodman | SG9070-ND DigiKey Electronics
  • SGNMA3T20009
  • Sprague-Goodman
  • CAP TRIMMER 2-20PF 1000V SMD
  • Unit Price $59.09000
  • SG9070-ND
  • SGNMA3T10005 - Sprague-Goodman | SG9063-ND DigiKey Electronics
  • SGNMA3T10005
  • Sprague-Goodman
  • CAP TRIMMER 1-10PF 1000V SMD
  • Unit Price $59.09000
  • SG9063-ND
  • NMAJ25HV - Knowles Voltronics | 1608-1232-ND DigiKey Electronics
  • NMAJ25HV
  • Knowles Voltronics
  • CAP TRIMMER 1-23PF 750V SMD
  • Unit Price $231.52000
  • 1608-1232-ND
  • SGNMA3T20002 - Sprague-Goodman | SG9066-ND DigiKey Electronics
  • SGNMA3T20002
  • Sprague-Goodman
  • CAP TRIMMER 2-20PF 1000V PNL MNT
  • Unit Price $59.09000
  • SG9066-ND
Additional Resources
Standard Package ? 100
Other Names SG9069

20:23:00 5/25/2019