Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.98665 $986.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9012TR-ND
Copy   SG9012TR-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGC3S300

Copy   SGC3S300
Description CAP TRIMMER 8-30PF 500V SMD
Copy   CAP TRIMMER 8-30PF 500V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 ~ 30pF Trimmer Capacitor 500V Top Surface Mount

Copy   8 ~ 30pF Trimmer Capacitor 500V Top Surface Mount
Documents & Media
Datasheets SGC3S Series Drawing
Catalog Page 1995 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGC3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance Range 8 ~ 30pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features Low Profile
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $19.08000
  • SG9128-KIT-ND
You May Also Be Interested In
  • SGC3S100 - Sprague-Goodman | SG9010CT-ND DigiKey Electronics
  • SGC3S100
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 500V SMD
  • Unit Price $2.37000
  • SG9010CT-ND
  • SGC3S200 - Sprague-Goodman | SG9011CT-ND DigiKey Electronics
  • SGC3S200
  • Sprague-Goodman
  • CAP TRIMMER 5.5-20PF 500V SMD
  • Unit Price $2.37000
  • SG9011CT-ND
  • SGC3S100NM - Sprague-Goodman | SG9039CT-ND DigiKey Electronics
  • SGC3S100NM
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 500V SMD
  • Unit Price $4.01000
  • SG9039CT-ND
  • SGC3S030 - Sprague-Goodman | SG9008CT-ND DigiKey Electronics
  • SGC3S030
  • Sprague-Goodman
  • CAP TRIMMER 1.2-3PF 500V SMD
  • Unit Price $5.46000
  • SG9008CT-ND
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $19.08000
  • SG9128-KIT-ND
Additional Resources
Standard Package ? 1,000
Other Names SG9012TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SG9012CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,574 - Immediate
  • Unit Price: $2.41000
  • Digi-Reel® ? : SG9012DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,574 - Immediate
  • Unit Price: Digi-Reel®

00:57:29 6/26/2019