Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 1.82800 $18.28
100 1.39620 $139.62
500 1.13420 $567.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SG9012DKR-ND
Copy   SG9012DKR-ND
Quantity Available 9,599
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGC3S300

Copy   SGC3S300
Description CAP TRIMMER 8-30PF 500V SMD
Copy   CAP TRIMMER 8-30PF 500V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 ~ 30pF Trimmer Capacitor 500V Top Surface Mount

Copy   8 ~ 30pF Trimmer Capacitor 500V Top Surface Mount
Documents & Media
Datasheets SGC3S Series Drawing
Catalog Page 1995 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGC3
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance Range 8 ~ 30pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features Low Profile
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $19.08000
  • SG9128-KIT-ND
You May Also Be Interested In
  • SGC3S100NM - Sprague-Goodman | SG9039CT-ND DigiKey Electronics
  • SGC3S100NM
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 500V SMD
  • Unit Price $4.27000
  • SG9039CT-ND
  • JZ500 - Knowles Voltronics | 1674-1007-1-ND DigiKey Electronics
  • JZ500
  • Knowles Voltronics
  • CAP TRIMMER 8-50PF 125V SMD
  • Unit Price $5.40000
  • 1674-1007-1-ND
  • JZ400HV - Knowles Voltronics | 1674-1014-1-ND DigiKey Electronics
  • JZ400HV
  • Knowles Voltronics
  • CAP TRIMMER 8-40PF 350V SMD
  • Unit Price $5.06000
  • 1674-1014-1-ND
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $19.08000
  • SG9128-KIT-ND
  • SGC3S200 - Sprague-Goodman | SG9011CT-ND DigiKey Electronics
  • SGC3S200
  • Sprague-Goodman
  • CAP TRIMMER 5.5-20PF 500V SMD
  • Unit Price $2.37000
  • SG9011CT-ND
Additional Resources
Standard Package ? 1
Other Names SG9012DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9012TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.05066
  • Cut Tape (CT) ? : SG9012CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,599 - Immediate
  • Unit Price: $2.41000

16:25:06 6/16/2019