CAD | USD
Favorite

Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.20000 $2.20

Submit a request for quotation on quantities greater than those displayed.

SGC3S300

Datasheet
Digi-Key Part Number SG9012CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SGC3S300
Copy  
Description CAP TRIMMER 8-30PF 500V SMD
Copy  
Detailed Description

8 ~ 30pF Trimmer Capacitor 500V Top Surface Mount

Copy  
Documents & Media
Datasheets SGC3S Series Drawing
PCN Obsolescence/ EOL Multiple Devices 22-Jan-2020
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series SGC3
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance Range 8 ~ 30pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features Low Profile
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ400HV

CAP TRIMMER 8-40PF 350V SMD

Knowles Voltronics

$7.52000 Details
Additional Resources
Standard Package 1
Other Names SG9012CT