Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.24200 $32.42
100 2.47550 $247.55
500 1.88614 $943.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9039CT-ND
Copy   SG9039CT-ND
Quantity Available 3,658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGC3S100NM

Copy   SGC3S100NM
Description CAP TRIMMER 3-10PF 500V SMD
Copy   CAP TRIMMER 3-10PF 500V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 ~ 10pF Trimmer Capacitor 500V Top Surface Mount

Copy   3 ~ 10pF Trimmer Capacitor 500V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 3 ~ 10pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Ceramic
Q @ Freq 700 @ 25MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features Low Profile, Non-Magnetic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $19.08000
  • SG9128-KIT-ND
You May Also Be Interested In
  • SGC3S300NM - Sprague-Goodman | SG9041CT-ND DigiKey Electronics
  • SGC3S300NM
  • Sprague-Goodman
  • CAP TRIMMER 8-30PF 500V SMD
  • Unit Price $4.27000
  • SG9041CT-ND
  • SGC3S100 - Sprague-Goodman | SG9010CT-ND DigiKey Electronics
  • SGC3S100
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 500V SMD
  • Unit Price $2.37000
  • SG9010CT-ND
  • SGC3S200NM - Sprague-Goodman | SG9040CT-ND DigiKey Electronics
  • SGC3S200NM
  • Sprague-Goodman
  • CAP TRIMMER 5.5-20PF 500V SMD
  • Unit Price $4.27000
  • SG9040CT-ND
  • SGC3S030NM - Sprague-Goodman | SG9037CT-ND DigiKey Electronics
  • SGC3S030NM
  • Sprague-Goodman
  • CAP TRIMMER 1.8-4.5PF 500V SMD
  • Unit Price $3.76000
  • SG9037CT-ND
  • JZ100 - Knowles Voltronics | 1674-1002-1-ND DigiKey Electronics
  • JZ100
  • Knowles Voltronics
  • CAP TRIMMER 2-10PF 125V SMD
  • Unit Price $2.97000
  • 1674-1002-1-ND
Additional Resources
Standard Package ? 1
Other Names SG9039
SG9039-ND
SG9039CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9039TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.72698
  • Digi-Reel® ? : SG9039DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,658 - Immediate
  • Unit Price: Digi-Reel®

10:43:29 6/25/2019