CAD | USD
Favorite

WRL-00705
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 31.53000 $31.53

Submit a request for quotation on quantities greater than those displayed.

WRL-00705

Datasheet
Digi-Key Part Number 1568-1296-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WRL-00705
Copy  
Description SPARKFUN TRANSCEIVER BREAKOUT -
Copy  
Manufacturer Standard Lead Time 2 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Type Transceiver
Frequency 2.4GHz
For Use With/Related Products nRF24L01+
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

NRF24L01P-R7

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

$5.40000 Details

NRF24L01P-T

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

$5.14000 Details

NRF24L01P-R7

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

Digi-Reel® Details

NRF24L01P-R7

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

$2.57003 Details

NRF24L01P-R

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

$2.44153 Details
You May Also Be Interested In

W1030

RF ANT 2.4GHZ WHP TILT RP-SMA 3"

PulseLarsen Antennas

$5.48000 Details

114990112

CRAZYRADIO PA - LONG RANGE 2.4GH

Seeed Technology Co., Ltd

$46.81000 Details

TANGO-24PA-RPSMA

2.4GHZ PA LNA MODULE, RPSMA RF C

Talon Communications, Inc.

$31.16000 Details

WRL-00691

SPARKFUN TRANSCEIVER BREAKOUT -

SparkFun Electronics

$32.05000 Details

TANGO-24PA-PCBANT

2.4GHZ PA LNA MODULE, INTEGRATED

Talon Communications, Inc.

$24.09000 Details

0705450038

CONN HEADER VERT 4POS 2.54MM

Molex

$1.51000 Details
Additional Resources
Standard Package 1
Other Names 1568-1296