Add To Favorites
RM16M23K Pin Contact Gold Crimp 16-20 AWG Machined
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.92300 $19.23
25 1.80960 $45.24
50 1.73460 $86.73
100 1.65910 $165.91
250 1.50836 $377.09
500 1.35750 $678.75
1,000 1.20665 $1,206.65
2,500 1.09353 $2,733.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1647-ND
Copy   SOU1647-ND
Quantity Available 10,558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM16M23K

Copy   RM16M23K
Description CONN PIN 16-20AWG GOLD CRIMP
Copy   CONN PIN 16-20AWG GOLD CRIMP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pin Contact Gold Crimp 16-20 AWG Machined

Copy   Pin Contact Gold Crimp 16-20 AWG Machined
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® RM/RC
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • UT06128PH - Souriau | SOU1035-ND DigiKey Electronics
  • UT06128PH
  • Souriau
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $46.09000
  • SOU1035-ND
  • UTG614-12PN - Souriau | SOU1087-ND DigiKey Electronics
  • UTG614-12PN
  • Souriau
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $24.82000
  • SOU1087-ND
  • UT06104PH - Souriau | SOU1033-ND DigiKey Electronics
  • UT06104PH
  • Souriau
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $42.36000
  • SOU1033-ND
  • UTS6JC128P - Souriau | SOU1301-ND DigiKey Electronics
  • UTS6JC128P
  • Souriau
  • CONN PLUG HSNG MALE 8POS INLINE
  • Unit Price $26.86000
  • SOU1301-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $90.53000
  • SOU1264-ND
  • S16RCM16 - Souriau | SOU1742-ND DigiKey Electronics
  • S16RCM16
  • Souriau
  • TOOL DIE CRIMP 16AWG 16CONTACT
  • Unit Price $441.38000
  • SOU1742-ND
  • Photo Not Available
  • N16RT-21
  • Souriau
  • TOOL DIE SET FOR M8ND 16-20AWG
  • Unit Price $5,013.30000
  • N16RT21-ND
You May Also Be Interested In
  • RM20M13K - Souriau | SOU1983-ND DigiKey Electronics
  • RM20M13K
  • Souriau
  • CONN PIN 20-22AWG GOLD CRIMP
  • Unit Price $2.19000
  • SOU1983-ND
  • RC16M23K - Souriau | SOU1641-ND DigiKey Electronics
  • RC16M23K
  • Souriau
  • CONN SOCKET 16-20AWG GOLD CRIMP
  • Unit Price $2.05000
  • SOU1641-ND
  • SMS3PDH3 - Souriau | SOU1997-ND DigiKey Electronics
  • SMS3PDH3
  • Souriau
  • CONN RCPT
  • Unit Price $8.27000
  • SOU1997-ND
  • SHANDLES - Souriau | SOU1735-ND DigiKey Electronics
  • SHANDLES
  • Souriau
  • TOOL HAND CRIMPER
  • Unit Price $391.65000
  • SOU1735-ND
  • RM16M23D28 - Souriau | SOU1238-ND DigiKey Electronics
  • RM16M23D28
  • Souriau
  • CONN PIN 16-20AWG GOLD CRIMP
  • Unit Price $5.56000
  • SOU1238-ND
Additional Resources
Standard Package ? 50
Other Names SOU1647

03:13:14 2/20/2019