Add To Favorites
RC16M23K Socket Contact Gold Crimp 16-20 AWG Machined
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.80900 $18.09
25 1.70160 $42.54
50 1.63080 $81.54
100 1.55990 $155.99
250 1.41812 $354.53
500 1.27630 $638.15
1,000 1.13450 $1,134.50
2,500 1.02814 $2,570.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1641-ND
Copy   SOU1641-ND
Quantity Available 25,551
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC16M23K

Copy   RC16M23K
Description CONN SOCKET 16-20AWG GOLD CRIMP
Copy   CONN SOCKET 16-20AWG GOLD CRIMP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Socket Contact Gold Crimp 16-20 AWG Machined

Copy   Socket Contact Gold Crimp 16-20 AWG Machined
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® RM/RC
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • UT06104SH - Souriau | SOU1032-ND DigiKey Electronics
  • UT06104SH
  • Souriau
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $56.42000
  • SOU1032-ND
  • UT061412SH - Souriau | SOU1036-ND DigiKey Electronics
  • UT061412SH
  • Souriau
  • CONN PLG HSG FMALE 12POS INLINE
  • Unit Price $58.30000
  • SOU1036-ND
  • UTS6GJC104S - Souriau | SOU2097-ND DigiKey Electronics
  • UTS6GJC104S
  • Souriau
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $33.05000
  • SOU2097-ND
  • UTS7128S - Souriau | SOU1283-ND DigiKey Electronics
  • UTS7128S
  • Souriau
  • CONN RCPT HSNG FMALE 8POS PNL MT
  • Unit Price $18.24000
  • SOU1283-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $90.53000
  • SOU1264-ND
  • S16RCM16 - Souriau | SOU1742-ND DigiKey Electronics
  • S16RCM16
  • Souriau
  • TOOL DIE CRIMP 16AWG 16CONTACT
  • Unit Price $441.38000
  • SOU1742-ND
  • Photo Not Available
  • N16RT-21
  • Souriau
  • TOOL DIE SET FOR M8ND 16-20AWG
  • Unit Price $5,013.30000
  • N16RT21-ND
You May Also Be Interested In
  • RM16M23K - Souriau | SOU1647-ND DigiKey Electronics
  • RM16M23K
  • Souriau
  • CONN PIN 16-20AWG GOLD CRIMP
  • Unit Price $2.19000
  • SOU1647-ND
  • UT00104PH - Souriau | SOU1001-ND DigiKey Electronics
  • UT00104PH
  • Souriau
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $33.33000
  • SOU1001-ND
  • RC20M12K - Souriau | SOU1973-ND DigiKey Electronics
  • RC20M12K
  • Souriau
  • CONN SOCKET 20-22AWG GOLD CRIMP
  • Unit Price $2.10000
  • SOU1973-ND
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $90.53000
  • SOU1264-ND
  • RM20M13K - Souriau | SOU1983-ND DigiKey Electronics
  • RM20M13K
  • Souriau
  • CONN PIN 20-22AWG GOLD CRIMP
  • Unit Price $2.19000
  • SOU1983-ND
Additional Resources
Standard Package ? 50
Other Names SOU1641

14:04:30 2/20/2019