CAD | USD
Favorite

SX020V SCR 600V 2A Sensitive Gate Surface Mount SOT-223
Price & Procurement
7,880 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62700 $6.27
100 0.46790 $46.79
500 0.36762 $183.81
1,000 0.28407 $284.07
2,500 0.25901 $647.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-2125-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.25087
  • Digi-Reel®  : 1655-2125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,880 - Immediate
  • Unit Price: Digi-Reel®

SX020V

Datasheet
Digi-Key Part Number 1655-2125-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SX020V
Copy  
Description 600V 2A SOT-223 SENSITIVE GATE S
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SCR 600V 2A Sensitive Gate Surface Mount SOT-223

Copy  
Documents & Media
Datasheets SX020V
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.5V
Current - On State (It (RMS)) (Max) 2A
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 5µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 20A @ 50Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74AHC02PW,118

IC GATE NOR 4CH 2-INP 14TSSOP

Nexperia USA Inc.

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 1655-2125-1