CAD | USD
Favorite

SM8T24ATR 38.9V Clamp 205A Ipp Tvs Diode Surface Mount DO-218AB
Price & Procurement
745 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.62600 $36.26
25 3.42760 $85.69
100 2.74230 $274.23
250 2.58992 $647.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-2202-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $2.52156
  • Digi-Reel®  : 1655-2202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 745 - Immediate
  • Unit Price: Digi-Reel®

SM8T24ATR

Datasheet
Digi-Key Part Number 1655-2202-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM8T24ATR
Copy  
Description 24V 8000W PACKAGE DO-218AB TVS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

38.9V Clamp 205A Ipp Tvs Diode Surface Mount DO-218AB

Copy  
Documents & Media
Datasheets SM8T20A Thru SM8T43A
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 205A
Power - Peak Pulse 8000W (8kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-218AB
Supplier Device Package DO-218AB
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1655-2202-1