Add To Favorites
MBR130HWTR Diode Schottky 30V 1A Surface Mount SOD-123
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52900 $5.29
100 0.29650 $29.65
500 0.15884 $79.42
1,000 0.10801 $108.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1437-1-ND
Copy   1655-1437-1-ND
Quantity Available 95,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBR130HWTR

Copy   MBR130HWTR
Description DIODE SCHOTTKY 30V 1A SOD123
Copy   DIODE SCHOTTKY 30V 1A SOD123
Detailed Description

Diode Schottky 30V 1A Surface Mount SOD-123

Copy   Diode Schottky 30V 1A Surface Mount SOD-123
Documents & Media
Datasheets MBR130HW
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 30V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54SLT1G - ON Semiconductor | BAT54SLT1GOSCT-ND DigiKey Electronics
  • BAT54SLT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.30000
  • BAT54SLT1GOSCT-ND
  • 1N5819HW-7-F - Diodes Incorporated | 1N5819HW-FDICT-ND DigiKey Electronics
  • 1N5819HW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SOD123
  • Unit Price $0.72000
  • 1N5819HW-FDICT-ND
  • MBR130T3G - ON Semiconductor | MBR130T3GOSCT-ND DigiKey Electronics
  • MBR130T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 1A SOD123
  • Unit Price $0.69000
  • MBR130T3GOSCT-ND
  • B130LAW-7-F - Diodes Incorporated | B130LAW-FDICT-ND DigiKey Electronics
  • B130LAW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A SOD123
  • Unit Price $0.61000
  • B130LAW-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1437-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1437-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: $0.10087
  • Digi-Reel® ? : 1655-1437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,197 - Immediate
  • Unit Price: Digi-Reel®

01:25:45 1/21/2019