Add To Favorites
Photo Not Available
MB6FTR Bridge Rectifier Single Phase Standard 600V Surface Mount MBF
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.41200 $4.12
25 0.29640 $7.41
100 0.23050 $23.05
250 0.14484 $36.21
500 0.12342 $61.71
1,000 0.08393 $83.93
2,500 0.07570 $189.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1818-1-ND
Copy   1655-1818-1-ND
Quantity Available 577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB6FTR

Copy   MB6FTR
Description BRIDGE RECT 1P 600V 500MA MBF
Copy   BRIDGE RECT 1P 600V 500MA MBF
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Surface Mount MBF

Copy   Bridge Rectifier Single Phase Standard 600V Surface Mount MBF
Documents & Media
Datasheets MB05F - MB10F
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 800mA
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package MBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1818-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1818-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.06816
  • Digi-Reel® ? : 1655-1818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
  • Unit Price: Digi-Reel®

10:01:08 1/18/2019