CAD | USD
Add To Favorites
MB10FTR Bridge Rectifier Single Phase Standard 1kV Surface Mount MBF
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.36300 $3.63
25 0.30360 $7.59
100 0.19200 $19.20
250 0.14828 $37.07
500 0.12636 $63.18
1,000 0.08592 $85.92
2,500 0.07750 $193.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1817-1-ND
Copy   1655-1817-1-ND
Quantity Available 17,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB10FTR

Copy   MB10FTR
Description BRIDGE RECT 1PHASE 1KV 500MA MBF
Copy   BRIDGE RECT 1PHASE 1KV 500MA MBF
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount MBF

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount MBF
Documents & Media
Datasheets MB05F - MB10F
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 800mA
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package MBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MB10F-13 - Diodes Incorporated | MB10F-13DICT-ND DigiKey Electronics
  • MB10F-13
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 1KV 800MA MBF
  • Unit Price $0.63000
  • MB10F-13DICT-ND
  • S1MTR - SMC Diode Solutions | 1655-1506-1-ND DigiKey Electronics
  • S1MTR
  • SMC Diode Solutions
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.21000
  • 1655-1506-1-ND
  • MOC3023S-TA1 - Lite-On Inc. | 160-1894-1-ND DigiKey Electronics
  • MOC3023S-TA1
  • Lite-On Inc.
  • OPTOISOLATOR 5KV TRIAC 6SMD
  • Unit Price $0.95000
  • 160-1894-1-ND
  • ABS8TR - SMC Diode Solutions | 1655-1958-1-ND DigiKey Electronics
  • ABS8TR
  • SMC Diode Solutions
  • BRIDGE RECT 1P 800V 500MA ABS
  • Unit Price $0.50000
  • 1655-1958-1-ND
  • MOC3021S-TA1 - Lite-On Inc. | 160-2045-1-ND DigiKey Electronics
  • MOC3021S-TA1
  • Lite-On Inc.
  • OPTOISOLATOR 5KV TRIAC 6SMD
  • Unit Price $0.87000
  • 160-2045-1-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1817-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1817-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.06978
  • Digi-Reel® ? : 1655-1817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,804 - Immediate
  • Unit Price: Digi-Reel®

01:20:57 9/16/2019