CAD | USD
Favorite

15KPA75CATR 122V Clamp 123.8A Ipp Tvs Diode Through Hole P600
Price & Procurement
501 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.92300 $39.23
25 3.70920 $92.73
100 2.96740 $296.74
250 2.80252 $700.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-1351-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $2.72854

15KPA75CATR

Datasheet
Digi-Key Part Number 1655-1351-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 15KPA75CATR
Copy  
Description TVS DIODE 75V 122V P600
Copy  
Detailed Description

122V Clamp 123.8A Ipp Tvs Diode Through Hole P600

Copy  
Documents & Media
Datasheets 15KPA Series
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series 15KPA
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.8V
Voltage - Clamping (Max) @ Ipp 122V
Current - Peak Pulse (10/1000µs) 123.8A
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1655-1351-1