Add To Favorites
12CWQ10FNTR Diode Array 1 Pair Common Cathode Schottky 100V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.76100 $7.61
100 0.57000 $57.00
500 0.41800 $209.00
1,000 0.32300 $323.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1346-1-ND
Copy   1655-1346-1-ND
Quantity Available 10,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12CWQ10FNTR

Copy   12CWQ10FNTR
Description DIODE ARRAY SCHOTTKY 100V DPAK
Copy   DIODE ARRAY SCHOTTKY 100V DPAK
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 100V  Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets 12CWQ10FN
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 800mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 100V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VS-12CWQ10FNTR-M3 - Vishay Semiconductor Diodes Division | VS-12CWQ10FNTR-M3CT-ND DigiKey Electronics
  • VS-12CWQ10FNTR-M3
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY SCHOTTKY 100V DPAK
  • Unit Price $1.45000
  • VS-12CWQ10FNTR-M3CT-ND
  • ADM4850ARZ-REEL7 - Analog Devices Inc. | ADM4850ARZ-REEL7CT-ND DigiKey Electronics
  • ADM4850ARZ-REEL7
  • Analog Devices Inc.
  • IC TXRX RS485/422 115KBPS 8SOIC
  • Unit Price $3.94000
  • ADM4850ARZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1346-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1346-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.30488
  • Digi-Reel® ? : 1655-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,537 - Immediate
  • Unit Price: Digi-Reel®

04:29:42 5/27/2019