CAD | USD
Favorite

Photo Not Available
JBL7452122500003FJ Desktop Battery Charger 12V 2.5A
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
250 90.49152 $22,622.88

Submit a request for quotation on quantities greater than those displayed.

JBL7452122500003FJ

Datasheet
Digi-Key Part Number JBL7452122500003FJ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JBL7452122500003FJ
Copy  
Description BATTERY CHARGER DESKTOP 12V 2.5A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Desktop Battery Charger 12V 2.5A

Copy  
Documents & Media
Datasheets JBL745-2 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series JBL745-2
Part Status Active
Type Desktop
Battery Chemistry Lead Acid
Battery Cell Size -
Number of Cells 1
Voltage - Nominal 12V
Charge Current - Max 2.5A
Charge Time -
Voltage - Input 100 ~ 240VAC
Power - Max 29W
Size / Dimension 5.90" L x 2.56" W x 1.38" H (149.86mm x 65.02mm x 35.05mm)
Mounting Type Desktop
Termination Style 2.5mm I.D. x 5.5mm O.D. Female
Features -
Operating Temperature 0°C ~ 40°C
Approvals CE, cULus
Weight -
 
Additional Resources
Standard Package 250