CAD | USD
Favorite

SMV1233-079LF Varactor Single 15V Surface Mount SC-79
Price & Procurement
5,795 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.31900 $13.19
25 1.25080 $31.27
100 1.02770 $102.77
250 0.96072 $240.18
500 0.84904 $424.52
1,000 0.67029 $670.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1282-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.64679
  • Cut Tape (CT)  : 863-1282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,795 - Immediate
  • Unit Price: $1.58000

SMV1233-079LF

Datasheet
Digi-Key Part Number 863-1282-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMV1233-079LF
Copy  
Description DIODE VARACTOR 15V 20MA SC79
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varactor Single 15V Surface Mount SC-79

Copy  
Documents & Media
Datasheets SMV123x Series
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance @ Vr, F 1.1pF @ 6V, 50MHz
Capacitance Ratio 3.3
Capacitance Ratio Condition C1/C6
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMV1232-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

$1.27000 Details

SMV1234-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

$1.58000 Details

SMV1236-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

$1.33000 Details
Additional Resources
Standard Package 1
Other Names 863-1282-6