CAD | USD
Favorite

Photo Not Available
SKY85712-11 RF Front End 5.15GHz ~ 5.85GHz 802.11ac, WLAN 16-QFN (3x3)
Price & Procurement
2,972 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.43600 $34.36
25 3.06800 $76.70
100 2.76130 $276.13
250 2.45436 $613.59
500 2.14760 $1,073.80
1,000 1.77942 $1,779.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2041-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.57781
  • Digi-Reel®  : 863-2041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: Digi-Reel®

SKY85712-11

Datasheet
Digi-Key Part Number 863-2041-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY85712-11
Copy  
Description IC FRONT END MOD 5GHZ WLAN 16QFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Front End 5.15GHz ~ 5.85GHz 802.11ac, WLAN 16-QFN (3x3)

Copy  
Documents & Media
Datasheets SKY85712-11
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type 802.11ac, WLAN
Frequency 5.15GHz ~ 5.85GHz
Features SPDT
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE4140B-Z

IC MIXER 0-6GHZ QUAD MSFT 6DFN

pSemi

$4.12000 Details

LCMXO2-1200HC-6SG32C

IC FPGA 21 I/O 32QFNS

Lattice Semiconductor Corporation

$6.98994 Details

SKY85712-21

5GHZ 802.11AC 21DBM, 5V FEM

Skyworks Solutions Inc.

$3.64000 Details
Additional Resources
Standard Package 1
Other Names 863-2041-1