CAD | USD
Favorite

SE2623L-R RF Amplifier IC 802.11b/g/n 2.4GHz 16-QFN (3x3)
Price & Procurement
2,288 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.91800 $39.18
25 3.49760 $87.44
100 3.14780 $314.78
250 2.79816 $699.54
500 2.44834 $1,224.17
1,000 2.02864 $2,028.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1942-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.79879
  • Digi-Reel®  : 863-1942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: Digi-Reel®

SE2623L-R

Datasheet
Digi-Key Part Number 863-1942-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SE2623L-R
Copy  
Description IC AMP 802.11B/G/N 2.4GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Amplifier IC 802.11b/g/n 2.4GHz 16-QFN (3x3)

Copy  
Documents & Media
Datasheets SE2623L-R Summary
PCN Design/Specification SE2623L-R 19/Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 2.4GHz
P1dB -
Gain -
Noise Figure -
RF Type 802.11b/g/n
Voltage - Supply 5V
Current - Supply -
Test Frequency 2.4GHz
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SKY85405-11

IC RF AMP 802.11AC 5GHZ 20QFN

Skyworks Solutions Inc.

$5.37000 Details
Additional Resources
Standard Package 1
Other Names 863-1942-1