Add To Favorites
CLA4609-086LF RF Diode PIN - Single 250V 200mA 3-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.32400 $33.24
100 2.67150 $267.15
500 2.19496 $1,097.48
1,000 1.81867 $1,818.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1182-1-ND
Copy   863-1182-1-ND
Quantity Available 88
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLA4609-086LF

Copy   CLA4609-086LF
Description DIODE LIMITER SILICON 3QFN
Copy   DIODE LIMITER SILICON 3QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diode PIN - Single 250V 200mA 3-QFN (2x2)

Copy   RF Diode PIN - Single 250V 200mA  3-QFN (2x2)
Documents & Media
Datasheets CLA4609-086LF
Wireless Infrastructure Solutions
Catalog Page 626 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 250V
Current - Max 200mA
Capacitance @ Vr, F 0.14pF @ 6V, 1MHz
Resistance @ If, F 1.5 Ohm @ 10mA, 500MHz
Operating Temperature 175°C (TJ)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 3-QFN (2x2)
Base Part Number CLA4609-086
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CLA4611-085LF - Skyworks Solutions Inc. | 863-1780-1-ND DigiKey Electronics
  • CLA4611-085LF
  • Skyworks Solutions Inc.
  • 2 X 2 QFN PIN LIMITER DIODE
  • Unit Price $3.32000
  • 863-1780-1-ND
  • CLA4603-085LF - Skyworks Solutions Inc. | 863-1400-1-ND DigiKey Electronics
  • CLA4603-085LF
  • Skyworks Solutions Inc.
  • DIODE RF PIN 45V 1.5A 3QFN
  • Unit Price $3.32000
  • 863-1400-1-ND
  • STPS2L40UF - STMicroelectronics | 497-8031-1-ND DigiKey Electronics
  • STPS2L40UF
  • STMicroelectronics
  • DIODE SCHOTTKY 40V 2A SMBFLAT
  • Unit Price $1.39000
  • 497-8031-1-ND
  • TPS27081ADDCR - Texas Instruments | 296-34970-1-ND DigiKey Electronics
  • TPS27081ADDCR
  • Texas Instruments
  • IC LOAD SW HIGH SIDE 6SOT
  • Unit Price $1.38000
  • 296-34970-1-ND
  • DESD3V3S1BL-7B - Diodes Incorporated | DESD3V3S1BL-7BDICT-ND DigiKey Electronics
  • DESD3V3S1BL-7B
  • Diodes Incorporated
  • TVS DIODE 3.3V 7V DFN1006-2
  • Unit Price $0.83000
  • DESD3V3S1BL-7BDICT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1182-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1182-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.75057
  • Digi-Reel® ? : 863-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: Digi-Reel®

10:26:35 1/19/2019