CAD | USD
Favorite

AWB7228P8 RF Amplifier IC HSDPA, LTE, WCDMA 2.496GHz ~ 2.69GHz Module
Price & Procurement
2,729 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.79000 $15.79
10 14.47500 $144.75
25 13.15840 $328.96
100 11.84260 $1,184.26
250 10.85580 $2,713.95
500 9.86890 $4,934.45
1,000 8.88202 $8,882.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1872-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $8.14576
  • Cut Tape (CT)  : 863-1872-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,729 - Immediate
  • Unit Price: $15.79000

AWB7228P8

Datasheet
Digi-Key Part Number 863-1872-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWB7228P8
Copy  
Description IC AMP HSDPA 2.496-2.69GHZ MOD
Copy  
Detailed Description

RF Amplifier IC HSDPA, LTE, WCDMA 2.496GHz ~ 2.69GHz Module

Copy  
Documents & Media
Datasheets AWB7228
PCN Obsolescence/ EOL Mult Devices EOL 14/Jun/2019
PCN Assembly/Origin Assembly Plant Transfer 17/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Frequency 2.496GHz ~ 2.69GHz
P1dB 34dBm
Gain 28dB
Noise Figure -
RF Type HSDPA, LTE, WCDMA
Voltage - Supply 4.5V
Current - Supply 775mA
Test Frequency 2.69GHz
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 863-1872-6