CAD | USD
Favorite

AWB7228P8 RF Amplifier IC HSDPA, LTE, WCDMA 2.496GHz ~ 2.69GHz Module
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 8.14576 $20,364.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 863-1872-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,729 - Immediate
  • Unit Price: $15.79000
  • Digi-Reel®  : 863-1872-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,729 - Immediate
  • Unit Price: Digi-Reel®

AWB7228P8

Datasheet
Digi-Key Part Number 863-1872-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWB7228P8
Copy  
Description IC AMP HSDPA 2.496-2.69GHZ MOD
Copy  
Detailed Description

RF Amplifier IC HSDPA, LTE, WCDMA 2.496GHz ~ 2.69GHz Module

Copy  
Documents & Media
Datasheets AWB7228
PCN Obsolescence/ EOL Mult Devices EOL 14/Jun/2019
PCN Assembly/Origin Assembly Plant Transfer 17/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Frequency 2.496GHz ~ 2.69GHz
P1dB 34dBm
Gain 28dB
Noise Figure -
RF Type HSDPA, LTE, WCDMA
Voltage - Supply 4.5V
Current - Supply 775mA
Test Frequency 2.69GHz
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 2,500
Other Names 863-1872-2