Add To Favorites
SIT9121AI-2C1-XXX000.FP0000X XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.98000 $8.98
10 8.47700 $84.77
50 8.22740 $411.37
100 7.85330 $785.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1726-1-ND
Copy   1473-1726-1-ND
Quantity Available 242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2C1-XXX000.FP0000X

Copy   SIT9121AI-2C1-XXX000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-220MHZ
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $352.48000
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1726-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1473-1021-ND
  • Minimum Quantity: 1
  • Quantity Available: 271 - Immediate
  • Unit Price: $7.17000
  • Tape & Reel (TR) ? : 1473-1726-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.15216
  • Digi-Reel® ? : 1473-1726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: Digi-Reel®

18:29:29 2/22/2019