Add To Favorites
SIT9121AI-2B1-XXX000.FP0000X XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.32000 $9.32
10 8.79400 $87.94
50 8.53480 $426.74
100 8.14680 $814.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1725-1-ND
Copy   1473-1725-1-ND
Quantity Available 643
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2B1-XXX000.FP0000X

Copy   SIT9121AI-2B1-XXX000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-220MHZ
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $389.38000
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1725-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1725-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $7.41944
  • Digi-Reel® ? : 1473-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 643 - Immediate
  • Unit Price: Digi-Reel®

17:16:26 1/22/2019