CAD | USD
Favorite

SIT9120AI-2C3-25E100.000000Y 100MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
950 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.53400 $45.34
50 4.31760 $215.88
100 3.77790 $377.79
500 3.67000 $1,835.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-25392-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.79491
  • Digi-Reel®  : 1473-25392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®

SIT9120AI-2C3-25E100.000000Y

Datasheet
Digi-Key Part Number 1473-25392-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9120AI-2C3-25E100.000000Y
Copy  
Description MEMS OSC XO 100.0000MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-25392-1