CAD | USD
Favorite

SIT8924BA-73-18E-48.000000G 48MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
233 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.97100 $39.71
50 3.78280 $189.14
100 3.31000 $331.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31214-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.06928
  • Digi-Reel®  : 1473-31214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: Digi-Reel®

SIT8924BA-73-18E-48.000000G

Datasheet
Digi-Key Part Number 1473-31214-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8924BA-73-18E-48.000000G
Copy  
Description MEMS OSC XO 48.0000MHZ LVCMOS LV
Copy  
Detailed Description

48MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31214-1