Add To Favorites
SIT8924BA-72-XXE-12.000000G 12MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.76600 $47.66
50 4.52760 $226.38
100 4.05110 $405.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1660-1-ND
Copy   1473-1660-1-ND
Quantity Available 966
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BA-72-XXE-12.000000G

Copy   SIT8924BA-72-XXE-12.000000G
Description MEMS OSC XO 12.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 12.0000MHZ LVCMOS LV
Detailed Description

12MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 2.5V ~ 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) -
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3932EUFD#PBF - Linear Technology/Analog Devices | LT3932EUFD#PBF-ND DigiKey Electronics
  • LT3932EUFD#PBF
  • Linear Technology/Analog Devices
  • IC LED DRIVER SYNC 40V 2A 28 QFN
  • Unit Price $9.92000
  • LT3932EUFD#PBF-ND
  • MCP2542FDT-H/MNY - Microchip Technology | MCP2542FDT-H/MNYCT-ND DigiKey Electronics
  • MCP2542FDT-H/MNY
  • Microchip Technology
  • IC TRANSCEIVER 1/1 8TDFN
  • Unit Price $1.29000
  • MCP2542FDT-H/MNYCT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1660-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1660-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $3.79796
  • Digi-Reel® ? : 1473-1660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 966 - Immediate
  • Unit Price: Digi-Reel®

03:58:05 8/24/2019