CAD | USD
Favorite

SIT8924BA-72-18E-50.000000E 50MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
506 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 4.01100 $40.11
50 3.82080 $191.04
100 3.34320 $334.32
500 3.24766 $1,623.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31102-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1473-31102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 506 - Immediate
  • Unit Price: Digi-Reel®

SIT8924BA-72-18E-50.000000E

Datasheet
Digi-Key Part Number 1473-31102-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8924BA-72-18E-50.000000E
Copy  
Description MEMS OSC XO 50.0000MHZ LVCMOS LV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31102-1