CAD | USD
Favorite

SIT8924BA-13-33E-10.000000G 10MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
119 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 4.24500 $42.45
50 4.04360 $202.18
100 3.53810 $353.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-1650-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.22220
  • Digi-Reel®  : 1473-1650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: Digi-Reel®

SIT8924BA-13-33E-10.000000G

Datasheet
Digi-Key Part Number 1473-1650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8924BA-13-33E-10.000000G
Copy  
Description MEMS OSC XO 10.0000MHZ LVCMOS LV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-1650-1