CAD | USD
Favorite

SIT8924AA-13-33E-33.333333G 33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
224 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 4.17000 $41.70
50 3.97140 $198.57
100 3.47490 $347.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-1297-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1473-1297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®

SIT8924AA-13-33E-33.333333G

Datasheet
Digi-Key Part Number 1473-1297-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8924AA-13-33E-33.333333G
Copy  
Description MEMS OSC XO 33.333333MHZ LVCMOS
Copy  
Detailed Description

33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8924
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 33.333333MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMT87QDCKTQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

$1.68000 Details

TPS51216MRUKREP

IC REG CTRLR DDR 2OUT 20WQFN

Texas Instruments

$6.06000 Details

TPS54610MPWPREP

IC REG BUCK ADJ 6A 28HTSSOP

Texas Instruments

$20.38000 Details

CSD17313Q2Q1

MOSFET N-CH 30V 5A 6SON

Texas Instruments

$1.01000 Details

MIC33050-4YHL-TR

IC REG BUCK 1.2V 600MA 12MLF

Microchip Technology

$2.48000 Details

NX3225SA-25.000M-STD-CRS-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

$1.57000 Details
Additional Resources
Standard Package 1
Other Names 1473-1297
1473-1297-1
1473-1297-ND
Q8492936
SIT8924AA-13-33E-33.333333D
SIT8924AA-13-33E-33.333333D-ND
SIT8924AA-13-33E-33.333333G-ND