CAD | USD
Favorite

SIT8918BAT31-33E-8.000000X 8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.44700 $44.47
50 4.23540 $211.77
100 3.70600 $370.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

SIT8918BAT31-33E-8.000000X

Datasheet
Digi-Key Part Number 1473-30372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8918BAT31-33E-8.000000X
Copy  
Description MEMS OSC XO 8.0000MHZ LVCM LVTTL
Copy  
Detailed Description

8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-30372-6