CAD | USD
Favorite

SIT8918BAR22-XXE-33.333300G 33.3333MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
208 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 4.24500 $42.45
50 4.04360 $202.18
100 3.53810 $353.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31097-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1473-31097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
  • Unit Price: Digi-Reel®

SIT8918BAR22-XXE-33.333300G

Datasheet
Digi-Key Part Number 1473-31097-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8918BAR22-XXE-33.333300G
Copy  
Description MEMS OSC XO 33.3333MHZ LVCMOS LV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33.3333MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 33.3333MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 2.5V ~ 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31097-1