CAD | USD
Favorite

SIT8918BA-22-33E-4.000000G 4MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
250 3.22220 $805.55
500 3.13012 $1,565.06
750 2.85393 $2,140.45
1,250 2.66981 $3,337.26
2,500 2.48568 $6,214.19
6,250 2.39361 $14,960.09

Submit a request for quotation on quantities greater than those displayed.

SIT8918BA-22-33E-4.000000G

Datasheet
Digi-Key Part Number 1473-30353-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8918BA-22-33E-4.000000G
Copy  
Description MEMS OSC XO 4.0000MHZ LVCM LVTTL
Copy  
Detailed Description

4MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 4MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.1mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1473-30353-2
SIT8918BA-22-33E-4.000000G-ND